1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPS1C102MPD

DigiKey Part Number
493-15822-ND
Manufacturer
Manufacturer Product Number
UPS1C102MPD
Description
CAP ALUM 1000UF 20% 16V RADIAL
Customer Reference
Detailed Description
1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPS1C102MPD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
870 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1 A @ 100 kHz
Part Status
Not For New Designs
Impedance
110 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPA1C102MPDNichicon1 465493-16980-ND23,94000 KčDirect
UPW1C102MPDNichicon3 152493-1790-ND16,59000 KčDirect
UKA1E102MPDNichicon2 502493-15328-ND35,28000 KčUpgrade
UPJ1C102MHD6Nichicon493493-17016-ND31,29000 KčSimilar
UPJ1C102MPDNichicon804493-11072-ND23,52000 KčSimilar
In-Stock: 1 260
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,64000 Kč17,64 Kč
1011,08700 Kč110,87 Kč
508,34040 Kč417,02 Kč
1007,47110 Kč747,11 Kč
5005,97394 Kč2 986,97 Kč
1 4005,30214 Kč7 423,00 Kč
2 8004,94323 Kč13 841,04 Kč
5 6004,64509 Kč26 012,50 Kč
Manufacturers Standard Package
Unit Price without VAT:17,64000 Kč
Unit Price with VAT:21,34440 Kč