



UPA1C102MPD | |
|---|---|
DigiKey Part Number | 493-16980-ND |
Manufacturer | |
Manufacturer Product Number | UPA1C102MPD |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1C102MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 930 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.24 A @ 100 kHz |
Part Status Active | Impedance 49 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1C102MPD1TD | Nichicon | 1 062 | 493-4880-1-ND | 20,58000 Kč | Parametric Equivalent |
| 860160375032 | Würth Elektronik | 513 | 732-9485-1-ND | 14,91000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 15,26600 Kč | 152,66 Kč |
| 50 | 11,62440 Kč | 581,22 Kč |
| 100 | 10,47380 Kč | 1 047,38 Kč |
| 500 | 8,49034 Kč | 4 245,17 Kč |
| 1 800 | 7,41929 Kč | 13 354,72 Kč |
| 3 600 | 6,97565 Kč | 25 112,34 Kč |
| 5 400 | 6,75179 Kč | 36 459,67 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |

