1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ1C102MPD

DigiKey Part Number
493-11072-ND
Manufacturer
Manufacturer Product Number
UPJ1C102MPD
Description
CAP ALUM 1000UF 20% 16V RADIAL
Customer Reference
Detailed Description
1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1C102MPD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.21 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.41 A @ 10 kHz
Part Status
Not For New Designs
Impedance
72 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
1.299" (33.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1C102MHD6Nichicon493493-17016-ND31,29000 KčSimilar
UPM1C102MHD6Nichicon1 839493-15705-ND34,44000 KčSimilar
UPS1C102MPDNichicon1 260493-15822-ND17,64000 KčSimilar
UPW1C102MPDNichicon3 152493-1790-ND16,59000 KčSimilar
EEU-FC1C102Panasonic Industry1 026P10253-ND24,99000 KčSimilar
In-Stock: 804
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,52000 Kč23,52 Kč
1015,01400 Kč150,14 Kč
5011,43560 Kč571,78 Kč
2009,35460 Kč1 870,92 Kč
6008,17102 Kč4 902,61 Kč
1 0007,72810 Kč7 728,10 Kč
2 6007,04540 Kč18 318,04 Kč
5 0006,66938 Kč33 346,90 Kč
Manufacturers Standard Package
Unit Price without VAT:23,52000 Kč
Unit Price with VAT:28,45920 Kč