



UPM1C102MHD6 | |
|---|---|
DigiKey Part Number | 493-15705-ND |
Manufacturer | |
Manufacturer Product Number | UPM1C102MHD6 |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1C102MHD6 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.27 A @ 10 kHz |
Part Status Not For New Designs | Impedance 55 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.669" (17.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1C102MHD6 | Nichicon | 493 | 493-17016-ND | 31,29000 Kč | Similar |
| UPJ1C102MPD | Nichicon | 804 | 493-11072-ND | 23,52000 Kč | Similar |
| UPS1C102MPD | Nichicon | 1 260 | 493-15822-ND | 17,64000 Kč | Similar |
| UPW1C102MPD | Nichicon | 3 152 | 493-1790-ND | 16,59000 Kč | Similar |
| UPM1C102MHD6TN | Nichicon | 217 | 493-12170-1-ND | 34,44000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 22,36300 Kč | 223,63 Kč |
| 50 | 17,29400 Kč | 864,70 Kč |
| 100 | 15,68970 Kč | 1 568,97 Kč |
| 500 | 12,92888 Kč | 6 464,44 Kč |
| 1 000 | 12,05957 Kč | 12 059,57 Kč |
| 2 500 | 11,13205 Kč | 27 830,12 Kč |
| 5 000 | 10,56699 Kč | 52 834,95 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |

