



UPM1C102MHD6TN | |
|---|---|
DigiKey Part Number | 493-12170-1-ND - Cut Tape (CT) 493-12170-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1C102MHD6TN |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1C102MHD6TN Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.1 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.27 A @ 10 kHz |
Part Status Not For New Designs | Impedance 55 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1E102S | Panasonic Industry | 17 608 | P10279-ND | 40,53000 Kč | Parametric Equivalent |
| EEU-FC1E102SB | Panasonic Industry | 756 | P19640CT-ND | 41,16000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 22,36300 Kč | 223,63 Kč |
| 50 | 17,29400 Kč | 864,70 Kč |
| 100 | 15,68970 Kč | 1 568,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,97460 Kč | 3 493,65 Kč |
| 500 | 12,92888 Kč | 6 464,44 Kč |
| 750 | 12,40113 Kč | 9 300,85 Kč |
| 1 250 | 11,81230 Kč | 14 765,38 Kč |
| 1 750 | 11,46635 Kč | 20 066,11 Kč |
| 2 500 | 11,13205 Kč | 27 830,12 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |

