


EEU-FC1C102S | |
|---|---|
DigiKey Part Number | P11203-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1C102S |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1C102S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 915 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.22 A @ 100 kHz |
Part Status Active | Impedance 52 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.787" (20.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 14,57300 Kč | 145,73 Kč |
| 50 | 11,09120 Kč | 554,56 Kč |
| 200 | 9,07010 Kč | 1 814,02 Kč |
| 600 | 7,92010 Kč | 4 752,06 Kč |
| 1 000 | 7,48957 Kč | 7 489,57 Kč |
| 2 600 | 6,82613 Kč | 17 747,94 Kč |
| 5 000 | 6,46058 Kč | 32 302,90 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |

