Direct
Similar
Similar
Similar
Direct




UPM2A471MHD6 | |
|---|---|
DigiKey Part Number | 493-5636-ND |
Manufacturer | |
Manufacturer Product Number | UPM2A471MHD6 |
Description | CAP ALUM 470UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM2A471MHD6 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.57 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.97 A @ 10 kHz |
Part Status Not For New Designs | Impedance 56 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.476" (37.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ2A471MHD6 | Nichicon | 126 | 493-5568-ND | 71,81000 Kč | Direct |
| UPM2A471MHD | Nichicon | 266 | 493-11141-ND | 67,61000 Kč | Similar |
| UPS2A471MHD | Nichicon | 124 | 493-11155-ND | 58,58000 Kč | Similar |
| UPW2A471MHD | Nichicon | 1 616 | 493-1985-ND | 56,27000 Kč | Similar |
| B41858C9477M000 | TDK | 1 283 | 495-6095-ND | 59,63000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,58000 Kč | 79,58 Kč |
| 10 | 53,77600 Kč | 537,76 Kč |
| 50 | 43,08780 Kč | 2 154,39 Kč |
| 100 | 39,71350 Kč | 3 971,35 Kč |
| 500 | 33,91680 Kč | 16 958,40 Kč |
| 1 000 | 32,09397 Kč | 32 093,97 Kč |
| 2 500 | 30,15027 Kč | 75 375,68 Kč |
| 5 000 | 28,96708 Kč | 144 835,40 Kč |
| Unit Price without VAT: | 79,58000 Kč |
|---|---|
| Unit Price with VAT: | 96,29180 Kč |






