Upgrade
Upgrade
Similar
Parametric Equivalent
Upgrade
Similar
Similar
Similar




UPM1H220MED | |
|---|---|
DigiKey Part Number | 493-15741-ND |
Manufacturer | |
Manufacturer Product Number | UPM1H220MED |
Description | CAP ALUM 22UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1H220MED Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 100 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 195 mA @ 10 kHz |
Part Status Obsolete | Impedance 650 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1J220MED | Nichicon | 936 | 493-15651-ND | 9,45000 Kč | Upgrade |
| UPS1J220MED | Nichicon | 1 581 | 493-16340-ND | 7,35000 Kč | Upgrade |
| UPV1H220MGD | Nichicon | 4 134 | 493-17183-ND | 12,39000 Kč | Similar |
| UPM1J220MED1TD | Nichicon | 88 | 493-11728-1-ND | 12,60000 Kč | Parametric Equivalent |
| 226KXM063M | CORNELL DUBILIER KNOWLES | 54 155 | 1572-1693-ND | 7,14000 Kč | Upgrade |








