
EEU-FC1H220B | |
|---|---|
DigiKey Part Number | P19652CT-ND - Cut Tape (CT) P19652TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1H220B |
Description | CAP ALUM 22UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1H220B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 100.8 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 155 mA @ 100 kHz |
Part Status Active | Impedance 1.3 Ohms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.571" (14.50mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,10300 Kč | 51,03 Kč |
| 50 | 3,74180 Kč | 187,09 Kč |
| 100 | 3,30720 Kč | 330,72 Kč |
| 500 | 2,55924 Kč | 1 279,62 Kč |
| 1 000 | 2,32259 Kč | 2 322,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,08668 Kč | 4 173,36 Kč |
| 4 000 | 1,92583 Kč | 7 703,32 Kč |
| 6 000 | 1,84468 Kč | 11 068,08 Kč |
| 10 000 | 1,75415 Kč | 17 541,50 Kč |
| 14 000 | 1,70093 Kč | 23 813,02 Kč |
| 20 000 | 1,64952 Kč | 32 990,40 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

