



UPV1H220MGD | |
|---|---|
DigiKey Part Number | 493-17183-ND |
Manufacturer | |
Manufacturer Product Number | UPV1H220MGD |
Description | CAP ALUM 22UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPV1H220MGD Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Impedance 910 mOhms |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPV1H220MGD1TD | Nichicon | 8 656 | 493-11710-1-ND | 12,18000 Kč | Parametric Equivalent |
| EEU-FC1H220 | Panasonic Industry | 9 840 | P10318-ND | 8,19000 Kč | Similar |
| EEU-FC1H220B | Panasonic Industry | 2 578 | P19652CT-ND | 8,40000 Kč | Similar |
| EEU-FC1H220H | Panasonic Industry | 0 | P19653CT-ND | 8,40000 Kč | Similar |
| EY1J220MP26311U | Chinsan (Elite) | 1 315 | 4191-EY1J220MP26311UCT-ND | 4,20000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 7,68500 Kč | 76,85 Kč |
| 50 | 5,70720 Kč | 285,36 Kč |
| 100 | 5,08150 Kč | 508,15 Kč |
| 500 | 3,99970 Kč | 1 999,85 Kč |
| 1 000 | 3,65827 Kč | 3 658,27 Kč |
| 4 000 | 3,13805 Kč | 12 552,20 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

