



UPV1H220MGD1TD | |
|---|---|
DigiKey Part Number | 493-11710-1-ND - Cut Tape (CT) 493-11710-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPV1H220MGD1TD |
Description | CAP ALUM 22UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPV1H220MGD1TD Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 910 mOhms |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPV1H220MGD | Nichicon | 4 134 | 493-17183-ND | 12,39000 Kč | Parametric Equivalent |
| EY1J220MP26311U | Chinsan (Elite) | 1 315 | 4191-EY1J220MP26311UCT-ND | 4,20000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 7,51700 Kč | 75,17 Kč |
| 50 | 5,57700 Kč | 278,85 Kč |
| 100 | 4,96390 Kč | 496,39 Kč |
| 500 | 3,90268 Kč | 1 951,34 Kč |
| 1 000 | 3,56798 Kč | 3 567,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,01794 Kč | 6 035,88 Kč |
| 4 000 | 2,80560 Kč | 11 222,40 Kč |
| 6 000 | 2,69845 Kč | 16 190,70 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

