22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7.5357Ohm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

226KXM063M

DigiKey Part Number
1572-1693-ND
Manufacturer
Manufacturer Product Number
226KXM063M
Description
CAP ALUM 22UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7.5357Ohm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
100 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
250 mA @ 100 kHz
Part Status
Active
Impedance
1.06 Ohms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
63 V
Height - Seated (Max)
0.492" (12.50mm)
ESR (Equivalent Series Resistance)
7.5357Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1J220MEDNichicon936493-15651-ND9,45000 KčParametric Equivalent
UPJ1J220MED1TDNichicon553493-5069-1-ND9,24000 KčParametric Equivalent
UPS1J220MEDNichicon1 581493-16340-ND7,35000 KčParametric Equivalent
UPS1J220MED1TDNichicon9 521493-5374-1-ND7,35000 KčParametric Equivalent
In-Stock: 54 155
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
104,43100 Kč44,31 Kč
503,22940 Kč161,47 Kč
1002,84940 Kč284,94 Kč
5002,19178 Kč1 095,89 Kč
1 0001,98389 Kč1 983,89 Kč
3 0001,72310 Kč5 169,30 Kč
5 0001,62550 Kč8 127,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč