22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ1J220MED

DigiKey Part Number
493-15651-ND
Manufacturer
Manufacturer Product Number
UPJ1J220MED
Description
CAP ALUM 22UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1J220MED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
110 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
215 mA @ 10 kHz
Part Status
Obsolete
Impedance
780 mOhms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
63 V
Height - Seated (Max)
0.472" (12.00mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1J220MED1TDNichicon553493-5069-1-ND9,24000 KčDirect
UPS1J220MEDNichicon1 581493-16340-ND7,35000 KčSimilar
226KXM063MCORNELL DUBILIER KNOWLES54 1551572-1693-ND7,14000 KčDirect
EEU-FC1J220Panasonic Industry2 566P10338-ND9,66000 KčSimilar
EEU-FC1J220BPanasonic Industry0EEU-FC1J220B-ND2,52743 KčSimilar
In-Stock: 936
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
105,79500 Kč57,95 Kč
504,26260 Kč213,13 Kč
1003,77750 Kč377,75 Kč
5002,93804 Kč1 469,02 Kč
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč