
EEU-FC1J220 | |
|---|---|
DigiKey Part Number | P10338-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1J220 |
Description | CAP ALUM 22UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1J220 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 156 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Part Status Active | Impedance 1 Ohms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.441" (11.20mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,94200 Kč | 59,42 Kč |
| 50 | 4,37600 Kč | 218,80 Kč |
| 200 | 3,46675 Kč | 693,35 Kč |
| 600 | 2,94742 Kč | 1 768,45 Kč |
| 1 000 | 2,75263 Kč | 2 752,63 Kč |
| 2 600 | 2,45240 Kč | 6 376,24 Kč |
| 5 000 | 2,28685 Kč | 11 434,25 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

