EEU-FC1J220B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 2 566
Unit Price: 9,66000 Kč
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: 6,72000 Kč
Datasheet

Similar


Nichicon
In Stock: 936
Unit Price: 9,45000 Kč
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Nichicon
In Stock: 1 581
Unit Price: 7,35000 Kč
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC1J220B

DigiKey Part Number
EEU-FC1J220B-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC1J220B
Description
CAP ALUM 22UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1J220B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
156 mA @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
240 mA @ 100 kHz
Part Status
Active
Impedance
1 Ohms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
63 V
Height - Seated (Max)
0.579" (14.70mm)
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FC1J220Panasonic Industry2 566P10338-ND9,66000 KčSimilar
ELXZ630ELL220MFB5DChemi-Con0565-2041-ND6,72000 KčSimilar
UPJ1J220MEDNichicon936493-15651-ND9,45000 KčSimilar
UPM1J220MEDNichicon0493-15763-ND0,00000 KčSimilar
UPS1J220MEDNichicon1 581493-16340-ND7,35000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0002,52743 Kč5 054,86 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52743 Kč
Unit Price with VAT:3,05819 Kč