UPJ2A471MHD is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nichicon
In Stock: 126
Unit Price: 71,81000 Kč
Datasheet

Similar


Nichicon
In Stock: 266
Unit Price: 67,61000 Kč
Datasheet

Similar


Nichicon
In Stock: 124
Unit Price: 58,58000 Kč
Datasheet

Similar


Nichicon
In Stock: 1 616
Unit Price: 56,27000 Kč
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 18,63625 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 424
Unit Price: 111,50000 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 50,67196 Kč
Datasheet
470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ2A471MHD

DigiKey Part Number
493-11105-ND
Manufacturer
Manufacturer Product Number
UPJ2A471MHD
Description
CAP ALUM 470UF 20% 100V RADIAL
Customer Reference
Detailed Description
470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ2A471MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.53 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.92 A @ 10 kHz
Part Status
Not For New Designs
Impedance
47 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
100 V
Height - Seated (Max)
1.634" (41.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ2A471MHD6Nichicon126493-5568-ND71,81000 KčSimilar
UPM2A471MHDNichicon266493-11141-ND67,61000 KčSimilar
UPS2A471MHDNichicon124493-11155-ND58,58000 KčSimilar
UPW2A471MHDNichicon1 616493-1985-ND56,27000 KčSimilar
477KXM100MCORNELL DUBILIER KNOWLES0477KXM100M-ND18,63625 KčDirect
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
162,36000 Kč62,36 Kč
1041,66000 Kč416,60 Kč
5033,03400 Kč1 651,70 Kč
10030,31060 Kč3 031,06 Kč
50025,62806 Kč12 814,03 Kč
1 00024,15463 Kč24 154,63 Kč
2 50022,58326 Kč56 458,15 Kč
5 00021,62664 Kč108 133,20 Kč
Manufacturers Standard Package
Unit Price without VAT:62,36000 Kč
Unit Price with VAT:75,45560 Kč