Parametric Equivalent
Parametric Equivalent

MAL213669471E3 | |
|---|---|
DigiKey Part Number | MAL213669471E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL213669471E3 |
Description | CAP ALUM 470UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 900 mA @ 100 Hz |
Packaging Bulk | Impedance 45 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL213659471E3 | Vishay Beyschlag/Draloric/BC Components | 424 | MAL213659471E3-ND | 4,14000 Kč | Parametric Equivalent |
| EY2A471MNN16P1 | Chinsan (Elite) | 0 | 4191-EY2A471MNN16P1-ND | 1,43995 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 50,67196 Kč | 25 335,98 Kč |
| Unit Price without VAT: | 50,67196 Kč |
|---|---|
| Unit Price with VAT: | 61,31307 Kč |



