47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ1J470MPD

DigiKey Part Number
493-15655-ND
Manufacturer
Manufacturer Product Number
UPJ1J470MPD
Description
CAP ALUM 47UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1J470MPD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
215 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
365 mA @ 10 kHz
Part Status
Not For New Designs
Impedance
370 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPM1J470MPDNichicon2 910UPM1J470MPD-ND13,02000 KčDirect
UPS1J470MPDNichicon2 711UPS1J470MPD-ND9,87000 KčSimilar
UPW1J470MPDNichicon2 586493-1934-ND8,82000 KčSimilar
UPJ1J470MPD1TANichicon2 838493-UPJ1J470MPD1TACT-ND10,29000 KčParametric Equivalent
476KXM063MCORNELL DUBILIER KNOWLES13 641476KXM063M-ND11,76000 KčDirect
In-Stock: 3 809
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
106,53000 Kč65,30 Kč
504,82960 Kč241,48 Kč
1004,28780 Kč428,78 Kč
5003,35254 Kč1 676,27 Kč
1 0003,05689 Kč3 056,89 Kč
3 0002,68662 Kč8 059,86 Kč
6 0002,50314 Kč15 018,84 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč