
476KXM063M | |
|---|---|
DigiKey Part Number | 476KXM063M-ND |
Manufacturer | |
Manufacturer Product Number | 476KXM063M |
Description | CAP ALUM 47UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3.5274Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 192 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 480 mA @ 100 kHz |
Part Status Active | Impedance 810 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.512" (13.00mm) |
ESR (Equivalent Series Resistance) 3.5274Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215058479E3 | Vishay Beyschlag/Draloric/BC Components | 64 | MAL215058479E3-ND | 31,29000 Kč | Upgrade |
| UPJ1J470MPD | Nichicon | 3 809 | 493-15655-ND | 10,50000 Kč | Parametric Equivalent |
| UPJ1J470MPD1TA | Nichicon | 2 838 | 493-UPJ1J470MPD1TACT-ND | 10,29000 Kč | Parametric Equivalent |
| UPJ1J470MPD1TD | Nichicon | 5 293 | 493-11648-1-ND | 11,55000 Kč | Parametric Equivalent |
| UPW1J470MPD1TA | Nichicon | 1 648 | 493-UPW1J470MPD1TACT-ND | 10,08000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,28600 Kč | 72,86 Kč |
| 50 | 5,40900 Kč | 270,45 Kč |
| 100 | 4,81060 Kč | 481,06 Kč |
| 500 | 3,77796 Kč | 1 888,98 Kč |
| 1 000 | 3,45207 Kč | 3 452,07 Kč |
| 2 500 | 3,10376 Kč | 7 759,40 Kč |
| 5 000 | 2,89138 Kč | 14 456,90 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

