



UPW1J470MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPW1J470MPD1TACT-ND - Cut Tape (CT) UPW1J470MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1J470MPD1TA |
Description | CAP ALUM 47UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1J470MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 121.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 405 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 342 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1J470MPD | Nichicon | 3 809 | 493-15655-ND | 10,50000 Kč | Parametric Equivalent |
| UPJ1J470MPD1TA | Nichicon | 2 838 | 493-UPJ1J470MPD1TACT-ND | 10,29000 Kč | Parametric Equivalent |
| UPJ1J470MPD1TD | Nichicon | 5 293 | 493-11648-1-ND | 11,55000 Kč | Parametric Equivalent |
| ELXV630EC3470MH12D | Chemi-Con | 735 | 565-ELXV630EC3470MH12DCT-ND | 12,39000 Kč | Upgrade |
| ELXV630ETC470MH12D | Chemi-Con | 757 | 565-ELXV630ETC470MH12DCT-ND | 12,81000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,17300 Kč | 61,73 Kč |
| 50 | 4,55660 Kč | 227,83 Kč |
| 100 | 4,04210 Kč | 404,21 Kč |
| 500 | 3,15222 Kč | 1 576,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,87127 Kč | 2 871,27 Kč |
| 2 000 | 2,63746 Kč | 5 274,92 Kč |
| 3 000 | 2,51934 Kč | 7 558,02 Kč |
| 5 000 | 2,38768 Kč | 11 938,40 Kč |
| 7 000 | 2,31023 Kč | 16 171,61 Kč |
| 10 000 | 2,23543 Kč | 22 354,30 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

