47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPJ1J470MPD1TA

DigiKey Part Number
493-UPJ1J470MPD1TACT-ND - Cut Tape (CT)
UPJ1J470MPD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPJ1J470MPD1TA
Description
CAP ALUM 47UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1J470MPD1TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
215 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
365 mA @ 10 kHz
Part Status
Not For New Designs
Impedance
370 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPW1J470MPD1TANichicon1 648493-UPW1J470MPD1TACT-ND10,08000 KčDirect
UPJ1J470MPDNichicon3 809493-15655-ND10,50000 KčParametric Equivalent
In-Stock: 2 838
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
106,40400 Kč64,04 Kč
504,73720 Kč236,86 Kč
1004,20380 Kč420,38 Kč
5003,28408 Kč1 642,04 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0002,99347 Kč2 993,47 Kč
2 0002,75169 Kč5 503,38 Kč
3 0002,62958 Kč7 888,74 Kč
5 0002,49339 Kč12 466,95 Kč
7 0002,41333 Kč16 893,31 Kč
10 0002,33597 Kč23 359,70 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč