47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXV630EC3470MH12D

DigiKey Part Number
565-ELXV630EC3470MH12DCT-ND - Cut Tape (CT)
565-ELXV630EC3470MH12DTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ELXV630EC3470MH12D
Description
CAP ALUM 47UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
55 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
275 mA @ 100 kHz
Part Status
Obsolete
Impedance
490 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
0.531" (13.50mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HHXD630ARA470MHA0GChemi-Con23565-HHXD630ARA470MHA0GCT-ND50,61000 KčMFR Recommended
In-Stock: 735
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
107,68500 Kč76,85 Kč
505,71560 Kč285,78 Kč
1005,08990 Kč508,99 Kč
5004,01272 Kč2 006,36 Kč
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč