



UPW1J470MPD | |
|---|---|
DigiKey Part Number | 493-1934-ND |
Manufacturer | |
Manufacturer Product Number | UPW1J470MPD |
Description | CAP ALUM 47UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1J470MPD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 121.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 405 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 342 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.453" (11.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1J470MPD | Nichicon | 3 809 | 493-15655-ND | 10,50000 Kč | Similar |
| UPS1J470MPD | Nichicon | 2 709 | UPS1J470MPD-ND | 9,87000 Kč | Similar |
| UPM1J470MPD | Nichicon | 2 910 | UPM1J470MPD-ND | 13,02000 Kč | Parametric Equivalent |
| EEU-FC1J470 | Panasonic Industry | 11 029 | P10340-ND | 12,60000 Kč | Direct |
| EEU-FC1J470B | Panasonic Industry | 14 845 | P19669CT-ND | 12,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,45900 Kč | 54,59 Kč |
| 50 | 4,01060 Kč | 200,53 Kč |
| 100 | 3,54870 Kč | 354,87 Kč |
| 500 | 2,75410 Kč | 1 377,05 Kč |
| 1 000 | 2,50233 Kč | 2 502,33 Kč |
| 3 000 | 2,18750 Kč | 6 562,50 Kč |
| 6 000 | 2,03131 Kč | 12 187,86 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

