



UPS1J470MPD | |
|---|---|
DigiKey Part Number | UPS1J470MPD-ND |
Manufacturer | |
Manufacturer Product Number | UPS1J470MPD |
Description | CAP ALUM 47UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1J470MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 52.7 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 310 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 650 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1J470MPD | Nichicon | 2 910 | UPM1J470MPD-ND | 13,02000 Kč | Direct |
| UPW1J470MPD | Nichicon | 2 586 | 493-1934-ND | 8,82000 Kč | Direct |
| UPJ1J470MPD | Nichicon | 3 809 | 493-15655-ND | 10,50000 Kč | Parametric Equivalent |
| UPJ1J470MPD1TA | Nichicon | 2 838 | 493-UPJ1J470MPD1TACT-ND | 10,29000 Kč | Parametric Equivalent |
| UPJ1J470MPD1TD | Nichicon | 5 293 | 493-11648-1-ND | 11,55000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,13100 Kč | 61,31 Kč |
| 50 | 4,52300 Kč | 226,15 Kč |
| 200 | 3,58540 Kč | 717,08 Kč |
| 600 | 3,04962 Kč | 1 829,77 Kč |
| 1 000 | 2,84901 Kč | 2 849,01 Kč |
| 2 600 | 2,53914 Kč | 6 601,76 Kč |
| 5 000 | 2,36832 Kč | 11 841,60 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

