



UHW1V222MHD6TN | |
|---|---|
DigiKey Part Number | 493-UHW1V222MHD6TNCT-ND - Cut Tape (CT) UHW1V222MHD6TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1V222MHD6TN |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1V222MHD6TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.875 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 3.81 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHW1V222MHD6 | Nichicon | 389 | 493-6966-ND | 54,17000 Kč | Parametric Equivalent |
| 35YXJ2200M16X25 | Rubycon | 42 299 | 1189-1296-ND | 34,44000 Kč | Parametric Equivalent |
| EEU-FR1V222 | Panasonic Industry | 161 | P14451-ND | 59,00000 Kč | Parametric Equivalent |
| EEU-FR1V222B | Panasonic Industry | 896 | P15386CT-ND | 60,26000 Kč | Parametric Equivalent |
| EKYA350ELL222ML25S | Chemi-Con | 274 | 565-EKYA350ELL222ML25S-ND | 65,09000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,40000 Kč | 50,40 Kč |
| 10 | 33,21900 Kč | 332,19 Kč |
| 50 | 26,10060 Kč | 1 305,03 Kč |
| 100 | 23,84950 Kč | 2 384,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 21,44652 Kč | 5 361,63 Kč |
| 500 | 19,98086 Kč | 9 990,43 Kč |
| 750 | 19,24145 Kč | 14 431,09 Kč |
| 1 250 | 18,41693 Kč | 23 021,16 Kč |
| 1 750 | 17,93241 Kč | 31 381,72 Kč |
| 2 500 | 17,46429 Kč | 43 660,72 Kč |
| Unit Price without VAT: | 50,40000 Kč |
|---|---|
| Unit Price with VAT: | 60,98400 Kč |

