2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UHW1V222MHD6

DigiKey Part Number
493-6966-ND
Manufacturer
Manufacturer Product Number
UHW1V222MHD6
Description
CAP ALUM 2200UF 20% 35V RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHW1V222MHD6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.858 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.81 A @ 100 kHz
Part Status
Active
Impedance
13 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
1.063" (27.00mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHW1V222MHD6TNNichicon103493-UHW1V222MHD6TNCT-ND50,40000 KčParametric Equivalent
35YXJ2200M16X25Rubycon42 2991189-1296-ND34,44000 KčParametric Equivalent
EEU-FR1V222Panasonic Industry161P14451-ND59,00000 KčParametric Equivalent
EEU-FR1V222BPanasonic Industry896P15386CT-ND60,26000 KčParametric Equivalent
EKYA350ELL222ML25SChemi-Con274565-EKYA350ELL222ML25S-ND65,09000 KčParametric Equivalent
In-Stock: 389
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
154,17000 Kč54,17 Kč
1035,84400 Kč358,44 Kč
5028,24240 Kč1 412,12 Kč
40022,18753 Kč8 875,01 Kč
80020,80980 Kč16 647,84 Kč
1 20020,11451 Kč24 137,41 Kč
2 80018,88448 Kč52 876,54 Kč
5 20018,14712 Kč94 365,02 Kč
Manufacturers Standard Package
Unit Price without VAT:54,17000 Kč
Unit Price with VAT:65,54570 Kč