2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FR1V222B

DigiKey Part Number
P15386CT-ND - Cut Tape (CT)
P15386TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FR1V222B
Description
CAP ALUM 2200UF 20% 35V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FR1V222B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
3.056 A @ 120 Hz
Series
Ripple Current @ High Frequency
3.82 A @ 100 kHz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
14 mOhms
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 896
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
160,26000 Kč60,26 Kč
1040,08500 Kč400,85 Kč
5031,72800 Kč1 586,40 Kč
10029,09270 Kč2 909,27 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
25025,79480 Kč6 448,70 Kč
50024,10906 Kč12 054,53 Kč
75023,25879 Kč17 444,09 Kč
1 25022,31096 Kč27 888,70 Kč
1 75021,75381 Kč38 069,17 Kč
2 50021,21579 Kč53 039,47 Kč
Manufacturers Standard Package
Unit Price without VAT:60,26000 Kč
Unit Price with VAT:72,91460 Kč