2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKYA350ELL222ML25S

DigiKey Part Number
565-EKYA350ELL222ML25S-ND
Manufacturer
Manufacturer Product Number
EKYA350ELL222ML25S
Description
CAP ALUM 2200UF 20% 35V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKYA350ELL222ML25S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.1975 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.93 A @ 100 kHz
Part Status
Active
Impedance
21 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
1.043" (26.50mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35YXJ2200M16X25Rubycon42 2991189-1296-ND34,44000 KčDirect
EEU-FR1V222Panasonic Industry161P14451-ND59,00000 KčDirect
UHW1V222MHD6Nichicon389493-6966-ND54,17000 KčDirect
EY1V222MNN1625Chinsan (Elite)364191-EY1V222MNN1625-ND33,60000 KčParametric Equivalent
In-Stock: 274
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
165,09000 Kč65,09 Kč
1043,48700 Kč434,87 Kč
5034,53340 Kč1 726,67 Kč
10031,70910 Kč3 170,91 Kč
50026,85476 Kč13 427,38 Kč
1 00025,32800 Kč25 328,00 Kč
2 50023,69960 Kč59 249,00 Kč
5 00022,70833 Kč113 541,65 Kč
Manufacturers Standard Package
Unit Price without VAT:65,09000 Kč
Unit Price with VAT:78,75890 Kč