2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FR1V222

DigiKey Part Number
P14451-ND
Manufacturer
Manufacturer Product Number
EEU-FR1V222
Description
CAP ALUM 2200UF 20% 35V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FR1V222 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
3.056 A @ 120 Hz
Series
Ripple Current @ High Frequency
3.82 A @ 100 kHz
Packaging
Bulk
Impedance
14 mOhms
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FR1V222LPanasonic Industry3 871P14450-ND51,03000 KčSimilar
EEU-FR1V222BPanasonic Industry896P15386CT-ND60,26000 KčParametric Equivalent
UHE1V222MHDNichicon11 162493-1596-ND50,40000 KčSimilar
UHV1V222MHDNichicon1 157493-14475-ND51,24000 KčSimilar
35YXJ2200M16X25Rubycon42 2991189-1296-ND34,44000 KčParametric Equivalent
In-Stock: 161
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
159,00000 Kč59,00 Kč
1039,35000 Kč393,50 Kč
5031,14840 Kč1 557,42 Kč
10028,55940 Kč2 855,94 Kč
50024,10906 Kč12 054,53 Kč
1 00022,70892 Kč22 708,92 Kč
2 50021,21579 Kč53 039,47 Kč
5 00020,30658 Kč101 532,90 Kč
Manufacturers Standard Package
Unit Price without VAT:59,00000 Kč
Unit Price with VAT:71,39000 Kč