
EEU-FR1V222L | |
|---|---|
DigiKey Part Number | P14450-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FR1V222L |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1V222L Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 3 A @ 120 Hz |
Series | Ripple Current @ High Frequency 3.75 A @ 100 kHz |
Packaging Bulk | Impedance 12 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,03000 Kč | 51,03 Kč |
| 10 | 33,78600 Kč | 337,86 Kč |
| 50 | 26,57920 Kč | 1 328,96 Kč |
| 100 | 24,30310 Kč | 2 430,31 Kč |
| 500 | 20,39074 Kč | 10 195,37 Kč |
| 1 000 | 19,15900 Kč | 19 159,00 Kč |
| 2 500 | 17,84528 Kč | 44 613,20 Kč |
| 5 000 | 17,04542 Kč | 85 227,10 Kč |
| Unit Price without VAT: | 51,03000 Kč |
|---|---|
| Unit Price with VAT: | 61,74630 Kč |

