



UHV1V222MHD | |
|---|---|
DigiKey Part Number | 493-14475-ND |
Manufacturer | |
Manufacturer Product Number | UHV1V222MHD |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1V222MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.993 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.99 A @ 100 kHz |
Part Status Not For New Designs | Impedance 12 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1V222MHD | Nichicon | 11 162 | 493-1596-ND | 50,40000 Kč | Similar |
| UHE1V222MHD6 | Nichicon | 8 656 | 493-1597-ND | 47,25000 Kč | Similar |
| UHV1V222MHD1TN | Nichicon | 350 | 493-UHV1V222MHD1TNCT-ND | 44,10000 Kč | Parametric Equivalent |
| UHW1V222MHD6 | Nichicon | 389 | 493-6966-ND | 54,17000 Kč | Parametric Equivalent |
| UHW1V222MHD6TN | Nichicon | 103 | 493-UHW1V222MHD6TNCT-ND | 50,40000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 10 | 33,82800 Kč | 338,28 Kč |
| 50 | 26,59600 Kč | 1 329,80 Kč |
| 400 | 20,83265 Kč | 8 333,06 Kč |
| 800 | 19,52000 Kč | 15 616,00 Kč |
| 1 200 | 18,85795 Kč | 22 629,54 Kč |
| 2 800 | 17,68609 Kč | 49 521,05 Kč |
| 5 200 | 16,98359 Kč | 88 314,67 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |

