



UHE1V222MHD6 | |
|---|---|
DigiKey Part Number | 493-1597-ND |
Manufacturer | |
Manufacturer Product Number | UHE1V222MHD6 |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1V222MHD6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.512 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.14 A @ 100 kHz |
Part Status Active | Impedance 19 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.984" (25.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1V222MHD | Nichicon | 11 162 | 493-1596-ND | 50,40000 Kč | Similar |
| UHV1V222MHD | Nichicon | 1 157 | 493-14475-ND | 51,24000 Kč | Similar |
| EEU-FR1V222B | Panasonic Industry | 896 | P15386CT-ND | 60,26000 Kč | Similar |
| EEU-FR1V222L | Panasonic Industry | 3 871 | P14450-ND | 51,03000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 Kč | 47,25 Kč |
| 10 | 31,01400 Kč | 310,14 Kč |
| 50 | 24,29040 Kč | 1 214,52 Kč |
| 300 | 19,51413 Kč | 5 854,24 Kč |
| 600 | 18,19722 Kč | 10 918,33 Kč |
| 1 200 | 17,10358 Kč | 20 524,30 Kč |
| 2 700 | 16,05670 Kč | 43 353,09 Kč |
| 5 100 | 15,38116 Kč | 78 443,92 Kč |
| Unit Price without VAT: | 47,25000 Kč |
|---|---|
| Unit Price with VAT: | 57,17250 Kč |

