150 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

RPS0J151MCN1GS

DigiKey Part Number
493-3834-2-ND - Tape & Reel (TR)
493-3834-1-ND - Cut Tape (CT)
493-3834-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPS0J151MCN1GS
Description
CAP ALUM POLY 150UF 20% 6.3V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
150 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RPS0J151MCN1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
260 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2.6 A @ 100 kHz
Type
Polymer
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
150 µF
Height - Seated (Max)
0.264" (6.70mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
6.3 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
30mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCG1C151MCL1GSNichicon2 238493-3097-1-ND43,80000 KčUpgrade
PCS1A151MCL9GSNichicon529493-3977-1-ND32,74000 KčUpgrade
PCG0J151MCL1GSNichicon806493-3082-1-ND37,12000 KčSimilar
RSL0J151MCN1GBNichicon2 453493-3820-1-ND26,49000 KčSimilar
APXA6R3ARA151MH70GChemi-Con2 748565-3113-1-ND52,14000 KčSimilar
In-Stock: 899
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,57000 Kč23,57 Kč
1015,01600 Kč150,16 Kč
5011,43720 Kč571,86 Kč
10010,30470 Kč1 030,47 Kč
5008,35012 Kč4 175,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,73426 Kč7 734,26 Kč
2 0007,22247 Kč14 444,94 Kč
3 0006,96435 Kč20 893,05 Kč
5 0006,67651 Kč33 382,55 Kč
7 0006,50736 Kč45 551,52 Kč
10 0006,34399 Kč63 439,90 Kč
Manufacturers Standard Package
Unit Price without VAT:23,57000 Kč
Unit Price with VAT:28,51970 Kč