
APXA6R3ARA151MH70G | |
|---|---|
DigiKey Part Number | 565-3113-2-ND - Tape & Reel (TR) 565-3113-1-ND - Cut Tape (CT) 565-3113-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXA6R3ARA151MH70G |
Description | CAP ALUM POLY 150UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXA6R3ARA151MH70G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.02 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.264" (6.70mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,20000 Kč | 36,20 Kč |
| 10 | 23,53200 Kč | 235,32 Kč |
| 50 | 18,26760 Kč | 913,38 Kč |
| 100 | 16,60530 Kč | 1 660,53 Kč |
| 500 | 13,73946 Kč | 6 869,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,83730 Kč | 12 837,30 Kč |
| 2 000 | 12,08798 Kč | 24 175,96 Kč |
| 3 000 | 11,70996 Kč | 35 129,88 Kč |
| 5 000 | 11,28863 Kč | 56 443,15 Kč |
| 7 000 | 11,04109 Kč | 77 287,63 Kč |
| 10 000 | 10,80202 Kč | 108 020,20 Kč |
| 12 000 | 10,68837 Kč | 128 260,44 Kč |
| Unit Price without VAT: | 36,20000 Kč |
|---|---|
| Unit Price with VAT: | 43,80200 Kč |

