150 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 33mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 33mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

PCG0J151MCL1GS

DigiKey Part Number
493-3082-2-ND - Tape & Reel (TR)
493-3082-1-ND - Cut Tape (CT)
493-3082-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCG0J151MCL1GS
Description
CAP ALUM POLY 150UF 20% 6.3V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
150 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 33mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PCG0J151MCL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Ripple Current @ High Frequency
1.8 A @ 100 kHz
Type
Polymer
Size / Dimension
0.197" Dia (5.00mm)
Capacitance
150 µF
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±20%
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Voltage - Rated
6.3 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
33mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RPS0J151MCN1GSNichicon899493-3834-1-ND23,57000 KčSimilar
RSL0J151MCN1GBNichicon2 453493-3820-1-ND26,49000 KčSimilar
APXA6R3ARA151MH70GChemi-Con2 748565-3113-1-ND52,14000 KčSimilar
In-Stock: 806
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,12000 Kč37,12 Kč
1024,21300 Kč242,13 Kč
5018,77820 Kč938,91 Kč
10017,06400 Kč1 706,40 Kč
50014,11166 Kč7 055,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00013,18255 Kč13 182,55 Kč
2 00012,41048 Kč24 820,96 Kč
3 00012,02118 Kč36 063,54 Kč
5 00011,58715 Kč57 935,75 Kč
7 00011,33216 Kč79 325,12 Kč
10 00011,08589 Kč110 858,90 Kč
Manufacturers Standard Package
Unit Price without VAT:37,12000 Kč
Unit Price with VAT:44,91520 Kč