150 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

RSL0J151MCN1GB

DigiKey Part Number
493-3820-2-ND - Tape & Reel (TR)
493-3820-1-ND - Cut Tape (CT)
493-3820-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSL0J151MCN1GB
Description
CAP ALUM POLY 150UF 20% 6.3V SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
150 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RSL0J151MCN1GB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
320 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
3.2 A @ 100 kHz
Type
Polymer
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
150 µF
Height - Seated (Max)
0.165" (4.20mm)
Tolerance
±20%
Surface Mount Land Size
0.256" L x 0.256" W (6.50mm x 6.50mm)
Voltage - Rated
6.3 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
18mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 453
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,49000 Kč26,49 Kč
1017,01800 Kč170,18 Kč
5013,02640 Kč651,32 Kč
10011,76250 Kč1 176,25 Kč
5009,58394 Kč4 791,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,89758 Kč8 897,58 Kč
2 0008,32698 Kč16 653,96 Kč
3 0008,03924 Kč24 117,72 Kč
5 0007,71837 Kč38 591,85 Kč
7 0007,52985 Kč52 708,95 Kč
10 0007,34777 Kč73 477,70 Kč
Manufacturers Standard Package
Unit Price without VAT:26,49000 Kč
Unit Price with VAT:32,05290 Kč