



RPS0J151MCN1GS | |
|---|---|
DigiKey Part Number | 493-3834-2-ND - Tape & Reel (TR) 493-3834-1-ND - Cut Tape (CT) 493-3834-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPS0J151MCN1GS |
Description | CAP ALUM POLY 150UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RPS0J151MCN1GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 260 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.6 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 150 µF | Height - Seated (Max) 0.264" (6.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 6.3 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCG1C151MCL1GS | Nichicon | 2 238 | 493-3097-1-ND | 43,80000 Kč | Upgrade |
| PCS1A151MCL9GS | Nichicon | 529 | 493-3977-1-ND | 32,74000 Kč | Upgrade |
| PCG0J151MCL1GS | Nichicon | 806 | 493-3082-1-ND | 37,12000 Kč | Similar |
| RSL0J151MCN1GB | Nichicon | 2 453 | 493-3820-1-ND | 26,49000 Kč | Similar |
| APXA6R3ARA151MH70G | Chemi-Con | 2 748 | 565-3113-1-ND | 52,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,57000 Kč | 23,57 Kč |
| 10 | 15,01600 Kč | 150,16 Kč |
| 50 | 11,43720 Kč | 571,86 Kč |
| 100 | 10,30470 Kč | 1 030,47 Kč |
| 500 | 8,35012 Kč | 4 175,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,73426 Kč | 7 734,26 Kč |
| 2 000 | 7,22247 Kč | 14 444,94 Kč |
| 3 000 | 6,96435 Kč | 20 893,05 Kč |
| 5 000 | 6,67651 Kč | 33 382,55 Kč |
| 7 000 | 6,50736 Kč | 45 551,52 Kč |
| 10 000 | 6,34399 Kč | 63 439,90 Kč |
| Unit Price without VAT: | 23,57000 Kč |
|---|---|
| Unit Price with VAT: | 28,51970 Kč |

