47 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 44mOhm 2000 Hrs @ 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCZ1V470MCL1GS

DigiKey Part Number
PCZ1V470MCL1GTR-ND - Tape & Reel (TR)
493-PCZ1V470MCL1GSCT-ND - Cut Tape (CT)
493-PCZ1V470MCL1GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCZ1V470MCL1GS
Description
CAP ALUM POLY 47UF 20% 35V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
47 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 44mOhm 2000 Hrs @ 150°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
44mOhm
Lifetime @ Temp.
2000 Hrs @ 150°C
Operating Temperature
-55°C ~ 150°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
30 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.295" (7.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 048
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,93000 Kč48,93 Kč
1031,62300 Kč316,23 Kč
5024,60120 Kč1 230,06 Kč
10022,40910 Kč2 240,91 Kč
50018,67016 Kč9 335,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00017,97492 Kč17 974,92 Kč
2 00017,24293 Kč34 485,86 Kč
3 00016,87630 Kč50 628,90 Kč
5 00016,46970 Kč82 348,50 Kč
7 00016,23205 Kč113 624,35 Kč
10 00016,00327 Kč160 032,70 Kč
Manufacturers Standard Package
Unit Price without VAT:48,93000 Kč
Unit Price with VAT:59,20530 Kč