



PCV1V220MCL2GS | |
|---|---|
DigiKey Part Number | 493-4545-2-ND - Tape & Reel (TR) 493-4545-1-ND - Cut Tape (CT) 493-4545-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV1V220MCL2GS |
Description | CAP ALUM POLY 22UF 20% 35V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV1V220MCL2GS Models |
Category | Lifetime @ Temp. 3000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 1.3 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 22 µF | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 50mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,45000 Kč | 35,45 Kč |
| 10 | 23,04500 Kč | 230,45 Kč |
| 50 | 17,84400 Kč | 892,20 Kč |
| 100 | 16,19850 Kč | 1 619,85 Kč |
| 500 | 13,36880 Kč | 6 684,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,47764 Kč | 12 477,64 Kč |
| 2 000 | 11,73758 Kč | 23 475,16 Kč |
| 3 000 | 11,36416 Kč | 34 092,48 Kč |
| 5 000 | 10,94809 Kč | 54 740,45 Kč |
| 7 000 | 10,70361 Kč | 74 925,27 Kč |
| 10 000 | 10,46740 Kč | 104 674,00 Kč |
| Unit Price without VAT: | 35,45000 Kč |
|---|---|
| Unit Price with VAT: | 42,89450 Kč |




