
APD0606220M035R | |
|---|---|
DigiKey Part Number | 478-APD0606220M035RTR-ND - Tape & Reel (TR) 478-APD0606220M035RCT-ND - Cut Tape (CT) 478-APD0606220M035RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APD0606220M035R |
Description | CAP ALUM POLY 22UF 20% 35V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 54mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 55 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.1 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 22 µF | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 54mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A767EB226M1VLAE050 | KEMET | 15 020 | 399-A767EB226M1VLAE050CT-ND | 16,27000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,02000 Kč | 15,02 Kč |
| 10 | 9,44800 Kč | 94,48 Kč |
| 50 | 7,06580 Kč | 353,29 Kč |
| 100 | 6,31300 Kč | 631,30 Kč |
| 500 | 5,01366 Kč | 2 506,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,60427 Kč | 4 604,27 Kč |
| 2 000 | 4,26360 Kč | 8 527,20 Kč |
| 3 000 | 4,09171 Kč | 12 275,13 Kč |
| 5 000 | 3,90002 Kč | 19 500,10 Kč |
| 7 000 | 3,78739 Kč | 26 511,73 Kč |
| 10 000 | 3,67854 Kč | 36 785,40 Kč |
| Unit Price without VAT: | 15,02000 Kč |
|---|---|
| Unit Price with VAT: | 18,17420 Kč |


