



RFS0G101MCN1GS | |
|---|---|
DigiKey Part Number | 493-3677-2-ND - Tape & Reel (TR) 493-3677-1-ND - Cut Tape (CT) 493-3677-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFS0G101MCN1GS |
Description | CAP ALUM POLY 100UF 20% 4V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RFS0G101MCN1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 261 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.61 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.224" (5.70mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 13,94300 Kč | 139,43 Kč |
| 50 | 10,57880 Kč | 528,94 Kč |
| 100 | 9,51630 Kč | 951,63 Kč |
| 500 | 7,68568 Kč | 3 842,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,10824 Kč | 7 108,24 Kč |
| 2 000 | 6,62823 Kč | 13 256,46 Kč |
| 3 000 | 6,38612 Kč | 19 158,36 Kč |
| 5 000 | 6,11626 Kč | 30 581,30 Kč |
| 7 000 | 5,95761 Kč | 41 703,27 Kč |
| 10 000 | 5,80437 Kč | 58 043,70 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |







