
APXE4R0ARA101ME61G | |
|---|---|
DigiKey Part Number | 565-APXE4R0ARA101ME61GTR-ND - Tape & Reel (TR) 565-APXE4R0ARA101ME61GCT-ND - Cut Tape (CT) 565-APXE4R0ARA101ME61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXE4R0ARA101ME61G |
Description | CAP ALUM POLY 100UF 20% 4V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 100 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXE4R0ARA101ME61G Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 2.61 A @ 100 kHz |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Type Polymer | Height - Seated (Max) 0.228" (5.80mm) |
Capacitance 100 µF | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 4 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 22mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 10 | 25,51300 Kč | 255,13 Kč |
| 50 | 19,83480 Kč | 991,74 Kč |
| 100 | 18,03940 Kč | 1 803,94 Kč |
| 500 | 14,94848 Kč | 7 474,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,97543 Kč | 13 975,43 Kč |
| 2 000 | 13,16690 Kč | 26 333,80 Kč |
| 3 000 | 12,75915 Kč | 38 277,45 Kč |
| 5 000 | 12,30462 Kč | 61 523,10 Kč |
| 7 000 | 12,03764 Kč | 84 263,48 Kč |
| 10 000 | 11,77971 Kč | 117 797,10 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |

