Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Direct
Similar
Similar
Parametric Equivalent




PCJ1C221MCL1GS | |
|---|---|
DigiKey Part Number | 493-3055-2-ND - Tape & Reel (TR) 493-3055-1-ND - Cut Tape (CT) 493-3055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCJ1C221MCL1GS |
Description | CAP ALUM POLY 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCJ1C221MCL1GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 3.45 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 220 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 16 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 22mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCF1C221MCL1GS | Nichicon | 7 485 | 493-3003-1-ND | 41,58000 Kč | Similar |
| PCJ1C221MCL4GS | Nichicon | 732 | 493-14061-1-ND | 45,78000 Kč | Similar |
| PCV1C221MCL1GS | Nichicon | 140 | 493-4366-1-ND | 68,03000 Kč | Similar |
| PCV1C221MCL6GS | Nichicon | 1 154 | 493-4364-1-ND | 59,42000 Kč | Similar |
| RPS1C221MCN1GS | Nichicon | 1 427 | 493-3855-1-ND | 43,47000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 10 | 30,06900 Kč | 300,69 Kč |
| 50 | 23,52620 Kč | 1 176,31 Kč |
| 100 | 21,46210 Kč | 2 146,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,90542 Kč | 8 952,71 Kč |
| 1 000 | 16,78643 Kč | 16 786,43 Kč |
| 1 500 | 16,22193 Kč | 24 332,90 Kč |
| 2 500 | 15,59261 Kč | 38 981,53 Kč |
| 3 500 | 15,22283 Kč | 53 279,90 Kč |
| 5 000 | 14,86562 Kč | 74 328,10 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |










