
APXE160ARA221MJ80G | |
|---|---|
DigiKey Part Number | 565-3216-2-ND - Tape & Reel (TR) 565-3216-1-ND - Cut Tape (CT) 565-3216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXE160ARA221MJ80G |
Description | CAP ALUM POLY 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXE160ARA221MJ80G Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.45 A @ 100 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Type Polymer | Height - Seated (Max) 0.303" (7.70mm) |
Capacitance 220 µF | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 16 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 22mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCJ1C221MCL4GS | Nichicon | 732 | 493-14061-1-ND | 45,78000 Kč | Similar |
| PCV1C221MCL1GS | Nichicon | 140 | 493-4366-1-ND | 68,03000 Kč | Similar |
| PCV1C221MCL6GS | Nichicon | 1 154 | 493-4364-1-ND | 59,42000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,66000 Kč | 68,66 Kč |
| 10 | 46,11200 Kč | 461,12 Kč |
| 50 | 36,71720 Kč | 1 835,86 Kč |
| 100 | 33,75010 Kč | 3 375,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 28,65010 Kč | 14 325,05 Kč |
| 1 000 | 27,04647 Kč | 27 046,47 Kč |
| 1 500 | 26,23756 Kč | 39 356,34 Kč |
| 2 500 | 25,33602 Kč | 63 340,05 Kč |
| 3 500 | 24,80620 Kč | 86 821,70 Kč |
| 5 000 | 24,29469 Kč | 121 473,45 Kč |
| Unit Price without VAT: | 68,66000 Kč |
|---|---|
| Unit Price with VAT: | 83,07860 Kč |

