



PCV1C221MCL1GS | |
|---|---|
DigiKey Part Number | 493-4366-2-ND - Tape & Reel (TR) 493-4366-1-ND - Cut Tape (CT) 493-4366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV1C221MCL1GS |
Description | CAP ALUM POLY 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 31mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV1C221MCL1GS Models |
Category | Lifetime @ Temp. 3000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 2 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 220 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 16 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 31mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCF1C221MCL1GS | Nichicon | 7 485 | 493-3003-1-ND | 41,58000 Kč | Similar |
| PCJ1C221MCL4GS | Nichicon | 732 | 493-14061-1-ND | 45,78000 Kč | Similar |
| PCV1C221MCL6GS | Nichicon | 1 154 | 493-4364-1-ND | 59,42000 Kč | Similar |
| RPS1C221MCN1GS | Nichicon | 1 427 | 493-3855-1-ND | 43,47000 Kč | Similar |
| APXA160ARA221MJC0G | Chemi-Con | 3 069 | 565-3080-1-ND | 66,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,03000 Kč | 68,03 Kč |
| 10 | 45,58700 Kč | 455,87 Kč |
| 50 | 36,27200 Kč | 1 813,60 Kč |
| 100 | 33,33430 Kč | 3 333,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 28,28430 Kč | 14 142,15 Kč |
| 1 000 | 26,69581 Kč | 26 695,81 Kč |
| 1 500 | 25,89473 Kč | 38 842,10 Kč |
| 2 500 | 25,00190 Kč | 62 504,75 Kč |
| 3 500 | 24,47737 Kč | 85 670,79 Kč |
| 5 000 | 23,97090 Kč | 119 854,50 Kč |
| Unit Price without VAT: | 68,03000 Kč |
|---|---|
| Unit Price with VAT: | 82,31630 Kč |

