220 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

RPS1C221MCN1GS

DigiKey Part Number
493-3855-2-ND - Tape & Reel (TR)
493-3855-1-ND - Cut Tape (CT)
493-3855-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPS1C221MCN1GS
Description
CAP ALUM POLY 220UF 20% 16V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RPS1C221MCN1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
370 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
3.7 A @ 100 kHz
Type
Polymer
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
220 µF
Height - Seated (Max)
0.461" (11.70mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
16 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
20mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCJ1C221MCL4GSNichicon732493-14061-1-ND45,78000 KčDirect
PCV1E221MCL2GSNichicon6 073493-4542-1-ND76,01000 KčUpgrade
PCV1C221MCL1GSNichicon140493-4366-1-ND68,03000 KčSimilar
PCV1C221MCL6GSNichicon1 154493-4364-1-ND59,42000 KčSimilar
In-Stock: 1 427
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,47000 Kč43,47 Kč
1028,47300 Kč284,73 Kč
5022,22840 Kč1 111,42 Kč
10020,25680 Kč2 025,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50016,86182 Kč8 430,91 Kč
1 00015,79344 Kč15 793,44 Kč
1 50015,25449 Kč22 881,74 Kč
2 50014,65366 Kč36 634,15 Kč
3 50014,30060 Kč50 052,10 Kč
5 00013,95968 Kč69 798,40 Kč
Manufacturers Standard Package
Unit Price without VAT:43,47000 Kč
Unit Price with VAT:52,59870 Kč