APXE160ARA221MJ801 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 45,78000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 15,92110 Kč
Datasheet
220 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APXE160ARA221MJ801

DigiKey Part Number
APXE160ARA221MJ801-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APXE160ARA221MJ801
Description
CAP ALUM POLY 220UF 20% 16V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
220 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Chemi-Con
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
3.45 A @ 100 kHz
Part Status
Active
Size / Dimension
0.394" Dia (10.00mm)
Type
Polymer
Height - Seated (Max)
0.315" (8.00mm)
Capacitance
220 µF
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
16 V
Package / Case
Radial, Can - SMD
ESR (Equivalent Series Resistance)
22mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCJ1C221MCL1GSNichicon0493-3055-1-ND45,78000 KčParametric Equivalent
RPA1C221MCN1GSNichicon0493-6644-2-ND15,92110 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50018,87636 Kč9 438,18 Kč
Manufacturers Standard Package
Unit Price without VAT:18,87636 Kč
Unit Price with VAT:22,84040 Kč