39 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 31mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
39 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 31mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PCF1C390MCL4GB

DigiKey Part Number
493-14015-2-ND - Tape & Reel (TR)
493-14015-1-ND - Cut Tape (CT)
493-14015-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCF1C390MCL4GB
Description
CAP ALUM POLY 39UF 20% 16V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
39 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 31mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PCF1C390MCL4GB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Ripple Current @ High Frequency
2.4 A @ 100 kHz
Type
Polymer
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
39 µF
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
16 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
31mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCJ1C390MCL1GSNichicon782493-3052-1-ND15,42000 KčSimilar
PCS1C390MCL1GSNichicon4 223493-3980-1-ND13,59000 KčSimilar
PCS1C390MCL9GSNichicon606493-3981-1-ND13,87000 KčSimilar
RPA1C390MCN1GSNichicon389493-3849-1-ND10,31000 KčSimilar
RPS1C390MCN1GSNichicon2 052493-3848-1-ND10,40000 KčSimilar
In-Stock: 408
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,34000 Kč32,34 Kč
1020,95600 Kč209,56 Kč
5016,16420 Kč808,21 Kč
10014,64610 Kč1 464,61 Kč
50012,03606 Kč6 018,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00011,21398 Kč11 213,98 Kč
2 00010,53081 Kč21 061,62 Kč
3 00010,18634 Kč30 559,02 Kč
5 0009,80233 Kč49 011,65 Kč
7 0009,57662 Kč67 036,34 Kč
10 0009,35868 Kč93 586,80 Kč
Manufacturers Standard Package
Unit Price without VAT:32,34000 Kč
Unit Price with VAT:39,13140 Kč