
ICM-20948 | |
|---|---|
DigiKey Part Number | 1428-1123-2-ND - Tape & Reel (TR) 1428-1123-1-ND - Cut Tape (CT) 1428-1123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICM-20948 |
Description | IMU ACCEL/GYRO/COMPI2C/SPI 24QFN |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Magnetometer, 9 Axis Sensor I2C, SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | ICM-20948 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Sensor Type | Accelerometer, Gyroscope, Magnetometer, 9 Axis | |
Output Type | I2C, SPI | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-TFQFN Module Exposed Pad | |
Supplier Device Package | 24-QFN (3x3) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,72000 Kč | 142,72 Kč |
| 5 | 128,57400 Kč | 642,87 Kč |
| 10 | 123,31100 Kč | 1 233,11 Kč |
| 25 | 117,05480 Kč | 2 926,37 Kč |
| 50 | 112,76900 Kč | 5 638,45 Kč |
| 100 | 108,84320 Kč | 10 884,32 Kč |
| 500 | 104,34906 Kč | 52 174,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 92,05700 Kč | 460 285,00 Kč |
| Unit Price without VAT: | 142,72000 Kč |
|---|---|
| Unit Price with VAT: | 172,69120 Kč |














