ICM-20948 Accelerometer, Gyroscope, Magnetometer Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-4128

DigiKey Part Number
1471-MIKROE-4128-ND
Manufacturer
Manufacturer Product Number
MIKROE-4128
Description
9DOF 2 CLICK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
ICM-20948 Accelerometer, Gyroscope, Magnetometer Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MikroElektronika
Series
-
Packaging
Bulk
Part Status
Active
Platform
mikroBUS™ Click™
Type
Sensor
Function
Accelerometer, Gyroscope, Magnetometer
Utilized IC / Part
ICM-20948
Contents
Board(s)
Suggested Programming Environment
-
Interconnect System
mikroBUS Click
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1503,95000 Kč503,95 Kč
Manufacturers Standard Package
Unit Price without VAT:503,95000 Kč
Unit Price with VAT:609,77950 Kč